
PSS.2B.275.ZTME31 | |
|---|---|
DigiKey Part Number | 1124-PSS.2B.275.ZTME31-ND |
Manufacturer | |
Manufacturer Product Number | PSS.2B.275.ZTME31 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PSS.2B.275.ZTME31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | - | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 € | 61,03 € |
| 10 | 51,87400 € | 518,74 € |
| 25 | 48,62800 € | 1.215,70 € |
| 50 | 46,30940 € | 2.315,47 € |
| 100 | 44,10160 € | 4.410,16 € |
| Unit Price without VAT: | 61,03000 € |
|---|---|
| Unit Price with VAT: | 72,62570 € |

