
PSS.2B.250.ZTME31 | |
|---|---|
DigiKey Part Number | PSS.2B.250.ZTME31-ND |
Manufacturer | |
Manufacturer Product Number | PSS.2B.250.ZTME31 |
Description | CONN SOCKET CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax |
Datasheet | Datasheet |
EDA/CAD Models | PSS.2B.250.ZTME31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | - | |
Impedance | 50 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,80000 € | 61,80 € |
| 10 | 52,52700 € | 525,27 € |
| 25 | 49,24000 € | 1.231,00 € |
| 50 | 46,89240 € | 2.344,62 € |
| 100 | 44,65680 € | 4.465,68 € |
| Unit Price without VAT: | 61,80000 € |
|---|---|
| Unit Price with VAT: | 73,54200 € |

