Socket Contact Coax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS.2B.250.ZTME30

DigiKey Part Number
PSS.2B.250.ZTME30-ND
Manufacturer
Manufacturer Product Number
PSS.2B.250.ZTME30
Description
CONN SOCKET CONTACT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Coax
Datasheet
 Datasheet
EDA/CAD Models
PSS.2B.250.ZTME30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
-
Pin or Socket
Socket
Type
-
Mounting Type
-
Impedance
50 Ohms
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,80000 €61,80 €
1052,52700 €525,27 €
2549,24000 €1.231,00 €
5046,89240 €2.344,62 €
10044,65680 €4.465,68 €
Manufacturers Standard Package
Unit Price without VAT:61,80000 €
Unit Price with VAT:73,54200 €