
PSG.M0.5YL.LC52VZ | |
|---|---|
DigiKey Part Number | PSG.M0.5YL.LC52VZ-ND |
Manufacturer | |
Manufacturer Product Number | PSG.M0.5YL.LC52VZ |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Green |
Packaging Bulk | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M05 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 90°C |
Termination Solder Cup | Backshell Material, Plating Polyoxymethylene (POM), Acetal |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,26000 € | 46,26 € |
| 10 | 39,31900 € | 393,19 € |
| Unit Price without VAT: | 46,26000 € |
|---|---|
| Unit Price with VAT: | 55,04940 € |

