
PSA.M0.8YL.LC52NZ | |
|---|---|
DigiKey Part Number | 1124-PSA.M0.8YL.LC52NZ-ND |
Manufacturer | |
Manufacturer Product Number | PSA.M0.8YL.LC52NZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP64 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert M08 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,75200 € | 417,52 € |
| Unit Price without VAT: | 41,75200 € |
|---|---|
| Unit Price with VAT: | 49,68488 € |

