
PSA.4S.410.CTLC11 | |
|---|---|
DigiKey Part Number | 1124-PSA.4S.410.CTLC11-ND |
Manufacturer | |
Manufacturer Product Number | PSA.4S.410.CTLC11 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Features Backshell |
Shell Size - Insert 410 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.386" ~ 0.413" (9.80mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 108,89600 € | 2.722,40 € |
| Unit Price without VAT: | 108,89600 € |
|---|---|
| Unit Price with VAT: | 129,58624 € |

