
PSA.3S.650.ZTL | |
|---|---|
DigiKey Part Number | PSA.3S.650.ZTL-ND |
Manufacturer | |
Manufacturer Product Number | PSA.3S.650.ZTL |
Description | CONN TRIAX JACK STR 50 OHM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | Belden 8215, 8232A, 9222, 9267 | |
Fastening Type | Push-Pull | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,79000 € | 36,79 € |
| Unit Price without VAT: | 36,79000 € |
|---|---|
| Unit Price with VAT: | 43,78010 € |

