
PSA.3S.405.CTLC52 | |
|---|---|
DigiKey Part Number | PSA.3S.405.CTLC52-ND |
Manufacturer | |
Manufacturer Product Number | PSA.3S.405.CTLC52 |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PSA.3S.405.CTLC52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.169" ~ 0.224" (4.30mm ~ 5.70mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation Keyed | Insert Material Polytetrafluoroethylene (PTFE) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,25500 € | 882,55 € |
| Unit Price without VAT: | 88,25500 € |
|---|---|
| Unit Price with VAT: | 105,02345 € |

