Image for PSA.3S.307.ZLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA.3S.307.ZLL

DigiKey Part Number
PSA.3S.307.ZLL-ND
Manufacturer
Manufacturer Product Number
PSA.3S.307.ZLL
Description
CONN CIRC INSERT 7P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
12A
Number of Positions
7
Operating Temperature
-55°C ~ 250°C
Shell Size - Insert
307
Contact Material
Brass, Bronze
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Orientation
Keyed
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,79000 €377,90 €
Manufacturers Standard Package
Unit Price without VAT:37,79000 €
Unit Price with VAT:44,97010 €