
PSA.3S.275.ZLL | |
|---|---|
DigiKey Part Number | PSA.3S.275.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | PSA.3S.275.ZLL |
Description | CONN COAX RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-11A, 115A, 144, 165, 213 |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 75 Ohms | Mating Cycles 5000 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,56100 € | 245,61 € |
| Unit Price without VAT: | 24,56100 € |
|---|---|
| Unit Price with VAT: | 29,22759 € |


