
PSA.3S.250.CTLC11 | |
|---|---|
DigiKey Part Number | PSA.3S.250.CTLC11-ND |
Manufacturer | |
Manufacturer Product Number | PSA.3S.250.CTLC11 |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSA.3S.250.CTLC11 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Chrome |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Cable Group RG-11A, 115A, 144, 165, 213 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,74400 € | 567,44 € |
| Unit Price without VAT: | 56,74400 € |
|---|---|
| Unit Price with VAT: | 67,52536 € |


