Image for PSA.3S.140.ZTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA.3S.140.ZTL

DigiKey Part Number
PSA.3S.140.ZTL-ND
Manufacturer
Manufacturer Product Number
PSA.3S.140.ZTL
Description
CONN FMALE INSERT 1P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
43A
Number of Positions
1
Operating Temperature
-55°C ~ 250°C
Shell Size - Insert
140
Contact Material
Bronze
Termination
Solder Cup
Insert Material
Polytetrafluoroethylene (PTFE)
Orientation
Keyed
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
1014,45300 €144,53 €
Manufacturers Standard Package
Unit Price without VAT:14,45300 €
Unit Price with VAT:17,19907 €