
PSA.2S.308.CLLC62 | |
|---|---|
DigiKey Part Number | PSA.2S.308.CLLC62-ND |
Manufacturer | |
Manufacturer Product Number | PSA.2S.308.CLLC62 |
Description | CONN CIRC RCPT 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PSA.2S.308.CLLC62 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass, Bronze |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,01300 € | 590,13 € |
| Unit Price without VAT: | 59,01300 € |
|---|---|
| Unit Price with VAT: | 70,22547 € |

