
PSA.2S.305.ZLL | |
|---|---|
DigiKey Part Number | PSA.2S.305.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | PSA.2S.305.ZLL |
Description | CONN CIRC INSERT 5P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 5 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 305 | Contact Material Brass, Bronze |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,22900 € | 232,29 € |
| Unit Price without VAT: | 23,22900 € |
|---|---|
| Unit Price with VAT: | 27,64251 € |

