
PSA.1S.405.CTAC62 | |
|---|---|
DigiKey Part Number | PSA.1S.405.CTAC62-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1S.405.CTAC62 |
Description | CONN RCPT MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PSA.1S.405.CTAC62 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.224" ~ 0.244" (5.70mm ~ 6.20mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polytetrafluoroethylene (PTFE) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| 10 | 36,47700 € | 364,77 € |
| 30 | 33,75700 € | 1.012,71 € |
| 50 | 32,56300 € | 1.628,15 € |
| 100 | 31,01030 € | 3.101,03 € |
| 250 | 29,07172 € | 7.267,93 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,06290 € |

