
PSA.1S.275.CTLC66 | |
|---|---|
DigiKey Part Number | PSA.1S.275.CTLC66-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1S.275.CTLC66 |
Description | CONN COAX RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-58C, 59B, 179B, 187A, 223, 302, 400 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,78000 € | 32,78 € |
| 10 | 27,86400 € | 278,64 € |
| 25 | 26,11960 € | 652,99 € |
| 50 | 24,87360 € | 1.243,68 € |
| 100 | 23,68730 € | 2.368,73 € |
| 250 | 22,20624 € | 5.551,56 € |
| Unit Price without VAT: | 32,78000 € |
|---|---|
| Unit Price with VAT: | 39,00820 € |


