
PSA.1S.250.ZLL | |
|---|---|
DigiKey Part Number | PSA.1S.250.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1S.250.ZLL |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,13100 € | 111,31 € |
| Unit Price without VAT: | 11,13100 € |
|---|---|
| Unit Price with VAT: | 13,24589 € |


