
PSA.1S.250.CTLC32 | |
|---|---|
DigiKey Part Number | PSA.1S.250.CTLC32-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1S.250.CTLC32 |
Description | CONN PNL MNT RCPT COAX SKT SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,97800 € | 269,78 € |
| Unit Price without VAT: | 26,97800 € |
|---|---|
| Unit Price with VAT: | 32,10382 € |

