
PSA.1E.650.CLLC50 | |
|---|---|
DigiKey Part Number | 1124-PSA.1E.650.CLLC50-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1E.650.CLLC50 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 (Triax) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PSA.1E.650.CLLC50 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 (Triax) | Features Backshell |
Shell Size - Insert 650 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 6A |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,88800 € | 418,88 € |
| Unit Price without VAT: | 41,88800 € |
|---|---|
| Unit Price with VAT: | 49,84672 € |

