
PSA.1E.250.ZTL | |
|---|---|
DigiKey Part Number | 1124-PSA.1E.250.ZTL-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1E.250.ZTL |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 1 (Coax) | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 250 | Contact Material Bronze |
Termination Solder Cup | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,78000 € | 97,80 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

