Image for PSA.1E.250.CTLC55Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA.1E.250.CTLC55Z

DigiKey Part Number
PSA.1E.250.CTLC55Z-ND
Manufacturer
Manufacturer Product Number
PSA.1E.250.CTLC55Z
Description
CONN COAX JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Housing Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Chrome
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Mating Cycles
1000
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Cable Group
RG-122, 174, 174A, 178B, 188A, 196A, 316B
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1032,62300 €326,23 €
Manufacturers Standard Package
Unit Price without VAT:32,62300 €
Unit Price with VAT:38,82137 €