
PSA.1E.250.CLLC50Z | |
|---|---|
DigiKey Part Number | PSA.1E.250.CLLC50Z-ND |
Manufacturer | |
Manufacturer Product Number | PSA.1E.250.CLLC50Z |
Description | CONN PNL MNT RCPT COAX SKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,90300 € | 339,03 € |
| Unit Price without VAT: | 33,90300 € |
|---|---|
| Unit Price with VAT: | 40,34457 € |

