
PSA.00.727.CN | |
|---|---|
DigiKey Part Number | PSA.00.727.CN-ND |
Manufacturer | |
Manufacturer Product Number | PSA.00.727.CN |
Description | CONN COLLET PSA.00. - 2.7MM DIA |
Customer Reference | |
Detailed Description | Connector Collet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Collet | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |

