Direct

PRG.M0.6GL.LC52GZ | |
|---|---|
DigiKey Part Number | PRG.M0.6GL.LC52GZ-ND |
Manufacturer | |
Manufacturer Product Number | PRG.M0.6GL.LC52GZ |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PRG.M0.6GL.LC52GZ Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 6A |
Shell Size - Insert M06 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K21M07-P06LFG0-527S | ODU | 0 | K21M07-P06LFG0-527S-ND | 23,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,41600 € | 244,16 € |
| Unit Price without VAT: | 24,41600 € |
|---|---|
| Unit Price with VAT: | 29,05504 € |


