
PRA.M1.0GL.LC39G | |
|---|---|
DigiKey Part Number | PRA.M1.0GL.LC39G-ND |
Manufacturer | |
Manufacturer Product Number | PRA.M1.0GL.LC39G |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PRA.M1.0GL.LC39G Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 3A |
Shell Size - Insert M10 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,90000 € | 38,90 € |
| 10 | 33,06900 € | 330,69 € |
| 25 | 32,40240 € | 810,06 € |
| Unit Price without VAT: | 38,90000 € |
|---|---|
| Unit Price with VAT: | 46,29100 € |

