
PRA.M0.5TL.LC39N | |
|---|---|
DigiKey Part Number | 1124-PRA.M0.5TL.LC39N-ND |
Manufacturer | |
Manufacturer Product Number | PRA.M0.5TL.LC39N |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Polyetherimide (PEI) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert M05 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 170°C |
Fastening Type Push-Pull | Backshell Material, Plating Polyetherimide (PEI) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,23100 € | 292,31 € |
| Unit Price without VAT: | 29,23100 € |
|---|---|
| Unit Price with VAT: | 34,78489 € |

