
PPG.M0.5GG.N | |
|---|---|
DigiKey Part Number | PPG.M0.5GG.N-ND |
Manufacturer | |
Manufacturer Product Number | PPG.M0.5GG.N |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PPG.M0.5GG.N Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell, Board Guide |
Number of Positions 5 | Shielding |
Shell Size - Insert M05 | Current Rating (Amps) 7A |
Mounting Type Through Hole, Right Angle | Operating Temperature -50°C ~ 150°C |
Termination Solder | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,08800 € | 260,88 € |
| Unit Price without VAT: | 26,08800 € |
|---|---|
| Unit Price with VAT: | 31,04472 € |

