
PNG.M0.6GL.LJ | |
|---|---|
DigiKey Part Number | PNG.M0.6GL.LJ-ND |
Manufacturer | |
Manufacturer Product Number | PNG.M0.6GL.LJ |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray, Yellow |
Connector Type | Ingress Protection IP64 - Dust Tight, Water Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert M06 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 90°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,80400 € | 268,04 € |
| Unit Price without VAT: | 26,80400 € |
|---|---|
| Unit Price with VAT: | 31,89676 € |

