
PNB.M0.6SL.MA | |
|---|---|
DigiKey Part Number | 1124-PNB.M0.6SL.MA-ND |
Manufacturer | |
Manufacturer Product Number | PNB.M0.6SL.MA |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Push-Pull, Detent Lock |
Mfr | Orientation B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP64 - Dust Tight, Water Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert M06 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,07600 € | 300,76 € |
| Unit Price without VAT: | 30,07600 € |
|---|---|
| Unit Price with VAT: | 35,79044 € |

