
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding |
Shell Size - Insert 514 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.512" (6.50mm ~ 13.00mm) |
Termination Crimp | Operating Temperature -20°C ~ 200°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation N | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace, Automotive, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,29000 € | 82,29 € |
| Unit Price without VAT: | 82,29000 € |
|---|---|
| Unit Price with VAT: | 97,92510 € |

