
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | M06 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | G | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

