
Category | Orientation G |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 6 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M06 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,02500 € | 160,25 € |
| Unit Price without VAT: | 16,02500 € |
|---|---|
| Unit Price with VAT: | 19,06975 € |

