
PLG.M0.2TL.LG | |
|---|---|
DigiKey Part Number | PLG.M0.2TL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PLG.M0.2TL.LG |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PLG.M0.2TL.LG Models |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Shielding |
Shell Size - Insert M02 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,27500 € | 162,75 € |
| Unit Price without VAT: | 16,27500 € |
|---|---|
| Unit Price with VAT: | 19,36725 € |

