Similar

PLC.M0.6GL.LG | |
|---|---|
DigiKey Part Number | 1124-PLC.M0.6GL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PLC.M0.6GL.LG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Shielding |
Shell Size - Insert 6GL | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11ME7-P06LFG0-0070 | ODU | 0 | 1907-G11ME7-P06LFG0-0070-ND | 23,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,67600 € | 176,76 € |
| Unit Price without VAT: | 17,67600 € |
|---|---|
| Unit Price with VAT: | 21,03444 € |


