Similar

PLC.M0.2GL.LN | |
|---|---|
DigiKey Part Number | PLC.M0.2GL.LN-ND |
Manufacturer | |
Manufacturer Product Number | PLC.M0.2GL.LN |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Shielding |
Shell Size - Insert M02 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11ME7-P02LPH0-0080 | ODU | 0 | 1907-G11ME7-P02LPH0-0080-ND | 16,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,59500 € | 135,95 € |
| Unit Price without VAT: | 13,59500 € |
|---|---|
| Unit Price with VAT: | 16,17805 € |


