Similar

PLB.M1.0GL.LG | |
|---|---|
DigiKey Part Number | 1124-PLB.M1.0GL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PLB.M1.0GL.LG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PLB.M1.0GL.LG Models |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert M10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11MC7-P10LCC0-0070 | ODU | 0 | G11MC7-P10LCC0-0070-ND | 30,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,36700 € | 263,67 € |
| Unit Price without VAT: | 26,36700 € |
|---|---|
| Unit Price with VAT: | 31,37673 € |


