
PLB.M0.4SL.LG | |
|---|---|
DigiKey Part Number | PLB.M0.4SL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PLB.M0.4SL.LG |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PLB.M0.4SL.LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M04 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 170°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

