Similar

PLA.M0.4NL.LR | |
|---|---|
DigiKey Part Number | 1124-PLA.M0.4NL.LR-ND |
Manufacturer | |
Manufacturer Product Number | PLA.M0.4NL.LR |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Shielding |
Shell Size - Insert M04 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11MA8-P04LJG0-0020 | ODU | 0 | 1907-G11MA8-P04LJG0-0020-ND | 20,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,14300 € | 161,43 € |
| Unit Price without VAT: | 16,14300 € |
|---|---|
| Unit Price with VAT: | 19,21017 € |

