
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | 1P Series Connector | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

