
PKS.M0.4GL.LA | |
|---|---|
DigiKey Part Number | 1124-PKS.M0.4GL.LA-ND |
Manufacturer | |
Manufacturer Product Number | PKS.M0.4GL.LA |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Fastening Type Push-Pull |
Mfr | Orientation S |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 4 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert M04 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64200 € | 156,42 € |
| Unit Price without VAT: | 15,64200 € |
|---|---|
| Unit Price with VAT: | 18,61398 € |

