Image for PKH.N0.3GL.AR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKH.N0.3GL.AR

DigiKey Part Number
PKH.N0.3GL.AR-ND
Manufacturer
Manufacturer Product Number
PKH.N0.3GL.AR
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PKH.N0.3GL.AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Gray, Red
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
3 (Power)
Current Rating (Amps)
9A
Shell Size - Insert
N03
Voltage Rating
250VAC
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 150°C
Mounting Feature
Front and Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder Cup
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Orientation
H
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
1015,64200 €156,42 €
Manufacturers Standard Package
Unit Price without VAT:15,64200 €
Unit Price with VAT:18,61398 €