
PKG.N0.4SL.LG | |
|---|---|
DigiKey Part Number | PKG.N0.4SL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PKG.N0.4SL.LG |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 (Power) | Shielding |
Shell Size - Insert N04 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |

