Similar

PKG.M0.8GL.LR | |
|---|---|
DigiKey Part Number | 1124-PKG.M0.8GL.LR-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.8GL.LR |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | PKG.M0.8GL.LR Models |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert 8GL | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51M07-P08LFG0-0020 | ODU | 0 | G51M07-P08LFG0-0020-ND | 24,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,43100 € | 194,31 € |
| Unit Price without VAT: | 19,43100 € |
|---|---|
| Unit Price with VAT: | 23,12289 € |


