
PKG.M0.7GL.LZ | |
|---|---|
DigiKey Part Number | PKG.M0.7GL.LZ-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.7GL.LZ |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 7 | Shielding |
Shell Size - Insert M07 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,78700 € | 167,87 € |
| Unit Price without VAT: | 16,78700 € |
|---|---|
| Unit Price with VAT: | 19,97653 € |

