
PKG.M0.6TL.MN | |
|---|---|
DigiKey Part Number | PKG.M0.6TL.MN-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.6TL.MN |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Shielding |
Shell Size - Insert M06 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,25700 € | 212,57 € |
| Unit Price without VAT: | 21,25700 € |
|---|---|
| Unit Price with VAT: | 25,29583 € |

