
PKG.M0.5TL.LN | |
|---|---|
DigiKey Part Number | PKG.M0.5TL.LN-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.5TL.LN |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 5 | Shielding |
Shell Size - Insert M05 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1877066-2 | TE Connectivity AMP Connectors | 0 | A97721-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,77500 € | 187,75 € |
| Unit Price without VAT: | 18,77500 € |
|---|---|
| Unit Price with VAT: | 22,34225 € |


