
PKG.M0.4TL.VN | |
|---|---|
DigiKey Part Number | 1124-PKG.M0.4TL.VN-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.4TL.VN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Shielding |
Shell Size - Insert 4TL | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,61300 € | 216,13 € |
| Unit Price without VAT: | 21,61300 € |
|---|---|
| Unit Price with VAT: | 25,71947 € |

