4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.M0.4TL.NN

DigiKey Part Number
PKG.M0.4TL.NN-ND
Manufacturer
Manufacturer Product Number
PKG.M0.4TL.NN
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PKG.M0.4TL.NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M04
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Front and Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,19000 €21,19 €
Manufacturers Standard Package
Unit Price without VAT:21,19000 €
Unit Price with VAT:25,21610 €