
PKG.M0.2SL.FN | |
|---|---|
DigiKey Part Number | 1124-PKG.M0.2SL.FN-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.2SL.FN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Operating Temperature -50°C ~ 150°C |
Number of Positions 2 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert 2SL | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,24200 € | 142,42 € |
| Unit Price without VAT: | 14,24200 € |
|---|---|
| Unit Price with VAT: | 16,94798 € |

