
PKG.3K.809.CLLC753 | |
|---|---|
DigiKey Part Number | 1124-PKG.3K.809.CLLC753-ND |
Manufacturer | |
Manufacturer Product Number | PKG.3K.809.CLLC753 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 1 Coax + 1 PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 11 (9 + 1 Coax + 1 PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 809 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,42920 € | 3.185,73 € |
| Unit Price without VAT: | 127,42920 € |
|---|---|
| Unit Price with VAT: | 151,64075 € |

